LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC23656YFT-TR

Manufacturer
MPN
MIC23656YFT-TR
LCSC Part #
C621787
Packaging
FTQFN-16(2.5x2.5)
Customer #
Key Attributes
Step-down type Adjustable 600mV~1.28V 6A FTQFN-16(2.5x2.5) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMICROCHIP MIC23656YFT-TR
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingFTQFN-16(2.5x2.5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.6MHz;2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~1.28V
Output Current6A
Quiescent Current60uA

Introduction

AI Translation

The MIC23656 is a high-efficiency, low-voltage input, 6A peak current synchronous step-down regulator. The Constant-ON-Time (COT) control architecture with HyperLight Load™ provides very high efficiency at light loads, while still having ultra-fast transient response. The I²C interface allows programming the output voltage between 0.6V and 1.28V, with 5 mV resolution or between 0.6V and 3.84V, with 10 and 20 mV resolution. Three different default voltage options (0.6V, 0.9V and 1.0V) are provided so that the application can be started with a safe voltage level and then moved to high performance modes under I²C control. An open-drain Power Good output facilitates output voltage monitoring and sequencing. If set in shutdown (EN = GND), the MIC23656 typically draws 1.5 μA, while the output is discharged through 10 Ω pull-down (if the output discharge feature is enabled). The MIC23656 pinout is compatible with the MIC23650, so that applications can be easily converted. The 2.4V to 5.5V input voltage range, low shutdown and quiescent currents make the MIC23656 ideal for single-cell Li-Ion battery-powered applications. The 100% duty cycle capability provides low dropout operation, extending operating range in portable systems. The MIC23656 is available in a thermally efficient, 16-Lead 2.5 mm × 2.5 mm × 0.55 mm thin FTQFN package, with an operating junction temperature range from -40°C to +125°C.

Features

AI Translation
  • Input Voltage Range: 2.4V to 5.5V
  • 6A (pulsed) Output Current
  • Multiple Faults Indication through I²C
  • I²C Programmable:
    • Output Voltage: 0.6V - 1.28V, 5 mV Resolution or 0.6V - 3.84V, 10/20 mV Resolution
    • Slew Rate: 0.2 ms/V - 3.2 ms/V
    • ON time (Switching Frequency)
    • High Side Current Limit: 3.5A - 10A
    • Enable Delay: 0.2 ms - 3 ms
    • Output Discharge when Disabled (EN = GND)
  • High Efficiency (up to 95%)
  • Ultra-Fast Transient Response
  • ±1.5% Output Voltage Accuracy Over Line/Load/Temperature Range
  • Safe Start-Up with Pre-Biased Output
  • Typical 1.5 μA Shutdown Supply Current
  • Low Dropout (100% Duty Cycle) Operation
  • I²C Speed up to 3.4 MHz
  • Latch-Off Thermal Shutdown Protection
  • Latch-Off Current Limit Protection
  • Power-Good (PG) Open-Drain Output

Applications

AI Translation
  • Solid State Drives (SSD)
  • FPGAs, DSP and Low-Voltage ASIC Power