MICROCHIP MIC23356-SAYFT-TR
| Manufacturer | |
| MPN | MIC23356-SAYFT-TR |
| LCSC Part # | C621782 |
| Packaging | PTQFN-16(2.5x2.5) |
| Customer # | |
| Key Attributes | 1.6MHz~2.2MHz Step-down type Adjustable 600mV~3.84V 3A PTQFN-16(2.5x2.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MICROCHIP MIC23356-SAYFT-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PTQFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.6MHz~2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~3.84V | |
| Output Current | 3A | |
| Quiescent Current | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PTQFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.6MHz~2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~3.84V | |
| Output Current | 3A | |
| Quiescent Current | 60uA |
Introduction
The MIC23356 is a high-efficiency, low-voltage input, 3A synchronous step-down regulator. The Constant-ON-Time (COT) control architecture with HyperLight Load™ provides very high efficiency at light loads, while still having ultra-fast transient response. The I²C interface allows programming the output voltage between 0.6V and 1.28V, with 5 mV resolution or between 0.6V and 3.84V, with 10/20 mV resolution. Three different default voltage options (0.6V, 0.9V and 1.0V) are provided so that the application can be started with a safe voltage level and then moved to high performance modes under I²C control. An open-drain Power Good output facilitates output voltage monitoring and sequencing. If set in shutdown (EN = GND), the MIC23356 typically draws 1.5 μA, while the output is discharged through 10 Ω pull-down (if the output discharge feature is enabled). The MIC23356 pinout is compatible with the MIC23350, so that applications can be easily converted. The 2.4V to 5.5V input voltage range, low shutdown and quiescent currents make the MIC23356 ideal for single-cell Li-Ion battery-powered applications. The 100% duty cycle capability provides low dropout operation, extending operating range in portable systems. The MIC23356 is available in a thermally efficient, 16-Lead 2.5 mm x 2.5 mm x 0.55 mm thin FTQFN package, with an operating junction temperature range from -40°C to +125°C.
Features
- Input Voltage Range: 2.4V to 5.5V
- 3A Continuous Output Current
- Multiple Faults Indication through I²C
- I²C Programmable:
- Output Voltage: 0.6V - 1.28V, 5 mV Resolution or 0.6V - 3.84V, 10/20 mV Resolution
- Slew Rate: 0.2 ms/V - 3.2 ms/V
- ON Time (Switching Frequency)
- High-Side Current Limit: 3.5A - 5A
- Enable Delay: 0.2 ms - 3 ms
- Output Discharge when Disabled (EN = GND)
- High Efficiency (up to 95%)
- Ultra-Fast Transient Response
- ±1.5% Output Voltage Accuracy Over Line/Load/Temperature Range
- Safe Start-Up with Pre-Biased Output
- Typical 1.5 μA Shutdown Supply Current
- Low Dropout (100% Duty Cycle) Operation
- I²C Speed up to 3.4 MHz
- Latch-Off Thermal Shutdown Protection
- Latch-Off Current Limit Protection
- Power Good (PG) Open-Drain Output
Applications
- Solid State Drives (SSD)
- FPGAs, DSP and Low-Voltage ASIC Power
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PTQFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.6MHz~2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~3.84V | |
| Output Current | 3A | |
| Quiescent Current | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | PTQFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.6MHz~2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.4V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~3.84V | |
| Output Current | 3A | |
| Quiescent Current | 60uA |
Introduction
The MIC23356 is a high-efficiency, low-voltage input, 3A synchronous step-down regulator. The Constant-ON-Time (COT) control architecture with HyperLight Load™ provides very high efficiency at light loads, while still having ultra-fast transient response. The I²C interface allows programming the output voltage between 0.6V and 1.28V, with 5 mV resolution or between 0.6V and 3.84V, with 10/20 mV resolution. Three different default voltage options (0.6V, 0.9V and 1.0V) are provided so that the application can be started with a safe voltage level and then moved to high performance modes under I²C control. An open-drain Power Good output facilitates output voltage monitoring and sequencing. If set in shutdown (EN = GND), the MIC23356 typically draws 1.5 μA, while the output is discharged through 10 Ω pull-down (if the output discharge feature is enabled). The MIC23356 pinout is compatible with the MIC23350, so that applications can be easily converted. The 2.4V to 5.5V input voltage range, low shutdown and quiescent currents make the MIC23356 ideal for single-cell Li-Ion battery-powered applications. The 100% duty cycle capability provides low dropout operation, extending operating range in portable systems. The MIC23356 is available in a thermally efficient, 16-Lead 2.5 mm x 2.5 mm x 0.55 mm thin FTQFN package, with an operating junction temperature range from -40°C to +125°C.
Features
- Input Voltage Range: 2.4V to 5.5V
- 3A Continuous Output Current
- Multiple Faults Indication through I²C
- I²C Programmable:
- Output Voltage: 0.6V - 1.28V, 5 mV Resolution or 0.6V - 3.84V, 10/20 mV Resolution
- Slew Rate: 0.2 ms/V - 3.2 ms/V
- ON Time (Switching Frequency)
- High-Side Current Limit: 3.5A - 5A
- Enable Delay: 0.2 ms - 3 ms
- Output Discharge when Disabled (EN = GND)
- High Efficiency (up to 95%)
- Ultra-Fast Transient Response
- ±1.5% Output Voltage Accuracy Over Line/Load/Temperature Range
- Safe Start-Up with Pre-Biased Output
- Typical 1.5 μA Shutdown Supply Current
- Low Dropout (100% Duty Cycle) Operation
- I²C Speed up to 3.4 MHz
- Latch-Off Thermal Shutdown Protection
- Latch-Off Current Limit Protection
- Power Good (PG) Open-Drain Output
Applications
- Solid State Drives (SSD)
- FPGAs, DSP and Low-Voltage ASIC Power
C621782 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

