LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC23350YFT-TR

Manufacturer
MPN
MIC23350YFT-TR
LCSC Part #
C621779
Packaging
FTQFN-16(2.5x2.5)
Customer #
Key Attributes
High-Efficiency 3A Buck Converter
DatasheetMICROCHIP MIC23350YFT-TR
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingFTQFN-16(2.5x2.5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.1MHz;1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Protection latch;Hiccup current limiting;Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~3.3V
Output Current3A
Quiescent Current60uA

Introduction

AI Translation

The MIC23350 is a high-efficiency, low-voltage, 3A synchronous step-down regulator. The Constant-ON-Time (COT) control architecture with HyperLight Load® provides very high efficiency at light loads, while still having ultra-fast transient response. The MIC23350 output voltage is set by two VSEL (Voltage Selection) pins, between nine different values. This method eliminates the need for an external feedback resistor divider and improves the output voltage setting accuracy. The 2.4V to 5.5V input voltage range, low shutdown and quiescent currents make the MIC23350 ideal for single-cell Li-Ion battery-powered applications. The 100% duty cycle capability provides low dropout operation, extending operating range in portable systems. The MIC23350 pinout is compatible with the MIC23356 I²C-based programmable regulator version, such that applications can be easily converted. An open-drain Power Good output is provided to indicate when the output voltage is within 9% of regulation and facilitates the interface with an MCU, or power sequencing. If set in shutdown (EN = GND), the MIC23350 typically draws 1.5 μA, while the output is discharged through 10Ω pull-down. The MIC23350 is available in a thermally efficient, 16 Lead 2.5 mm × 2.5 mm × 0.55 mm thin FTQFN package, with an operating junction temperature range from -40°C to +125°C.

Features

AI Translation
  • 2.4V to 5.5V Input Voltage Range
  • 3A Continuous Output Current
  • Pin Strapping Voltage Selection: - Three-State pins (nine voltage options) - 0.6V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V output voltage
  • Reduced Component Count (No Feedback Resistors)
  • High Efficiency (up to 95%)
  • Output Discharge when Disabled
  • Constant-ON-Time Control with High Switching Frequency: - 1.2 MHz typical at 1.0V output voltage
  • ±1.5% Output Voltage Accuracy Over Line/Load/Temperature Range
  • 0.8 ms/v Soft Start Speed
  • Supports Safe Start-Up with Pre-Biased Output
  • Typical 1.5 μA Shutdown Supply Current
  • Low Dropout Operation (100% Duty Cycle)
  • Ultra-Fast Transient Response
  • Latch-Off Thermal Shutdown Protection
  • Latch-Off Current Limit Protection
  • Power Good (PG) Open-Drain Output

Applications

AI Translation
  • Solid State Drives (SSD)
  • FPGAs, DSP and Low-Voltage ASIC Power