IQD LFXTAL015055REEL
| Manufacturer | |
| MPN | LFXTAL015055REEL |
| LCSC Part # | C6217615 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±50ppm 20pF ±30ppm HC-49S-SMD Crystals RoHS |
| Datasheet | IQD LFXTAL015055REEL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Industry-standard SMD crystal
- Resistance-welded hermetic sealing in inert atmosphere
- Glass-to-metal sealed leads
- Leads mounted on plastic frame in gull-wing package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5064 | $ 0.51 |
| 200+ | $ 0.2032 | $ 40.64 |
| 500+ | $ 0.1953 | $ 97.65 |
| 1,000+ | $ 0.1921 | $ 192.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Industry-standard SMD crystal
- Resistance-welded hermetic sealing in inert atmosphere
- Glass-to-metal sealed leads
- Leads mounted on plastic frame in gull-wing package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-160-20-5PX-TR | ECS | HC-49S-SMD | 105 | $ 0.7136 | ||
| FC4SDCBMF16.0-T1 | ABRACON | HC-49S-SMD | 77 | $ 0.5207 | ||
| ECS-160-20-5P-TR | ECS | HC-49S-SMD | 0 | $ 0.9759 | ||
| ABLS-16.000MHZ-20-B4-T | ABRACON | HC-49S-SMD | 0 | $ 0.5629 | ||
| FC4SDCBMM16.0-T1 | ABRACON | HC-49S-SMD | 0 | $ 0.4425 | ||
| ATS16ASM-1 | CTS | HC-49S-SMD | 0 | $ 0.3262 | ||
| LP160F35CET | CTS | HC-49S-SMD | 0 | $ 0.6592 | ||
| GL160F35IET | CTS | HC-49S-SMD | 0 | $ 0.685 | ||
| GL160F35CET | CTS | HC-49S-SMD | 0 | $ 0.685 | ||
| LP160F35IET | CTS | HC-49S-SMD | 0 | $ 0.6592 | ||
| ATS16ASM-1E | CTS | HC-49S-SMD | 0 | $ 0.5228 | ||
| AS-16.000-20-SMD-TR | Raltron | HC-49S-SMD | 0 | $ 0.2781 | ||
| AS-16.000-20-EXT | Raltron | HC-49S-SMD | 0 | $ 0.0901 | ||
| ABLS-16.000MHZ-20-D4H-T | ABRACON | HC-49S-SMD | 0 | $ 0.4024 | ||
| ABLS-16.000MHZ-20-B-4-Y-T | ABRACON | HC-49S-SMD | 0 | $ 0.3418 | ||
| LP160F33IET | CTS | HC-49S-SMD | 0 | $ 0.685 | ||
| GL160F33IET | CTS | HC-49S-SMD | 0 | $ 0.7062 | ||
| TS160F33CET | CTS | HC-49S-SMD | 0 | $ 0.6122 | ||
| LP160F33CET | CTS | HC-49S-SMD | 0 | $ 0.6593 | ||
| 16M20P2/49SMT | YIC | HC-49S-SMD | 0 | $ 0.3273 |

