MICROCHIP MIC22705YML-TR
| Manufacturer | |
| MPN | MIC22705YML-TR |
| LCSC Part # | C621715 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | High Efficiency Synchronous Buck Regulator |
| Datasheet | MICROCHIP MIC22705YML-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Features | Output voltage tracking;Operating status indication;Overcurrent Protection;Adjustable soft-start;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.9V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 7A | |
| Quiescent Current | 1.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Features | Output voltage tracking;Operating status indication;Overcurrent Protection;Adjustable soft-start;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.9V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 7A | |
| Quiescent Current | 1.3mA |
Introduction
The MIC22705 is a high-efficiency, synchronous buck (step-down) regulator with an integrated 7A switch. Optimized for maximum efficiency, it achieves greater than 95% efficiency across a wide range at 1 MHz. The ultra-fast control loop maintains stable output voltage even under the extreme transient load variations common in FPGAs and low-voltage ASICs. The output voltage features pre-bias protection and is adjustable down to 0.7V to meet all low-voltage power supply requirements.
The MIC22705 provides comprehensive sequencing and tracking options. The enable/delay (EN/DLY) pin combined with the power good (PG) pin allows multiple outputs to be sequenced in any order during power-up and power-down. The ramp control (RC) pin allows interfacing with other MIC22xxx and/or MIC68xxx series products to keep output voltages within a defined voltage range during startup.
The MIC22705 is available in a 24-pin 4 mm x 4 mm QFN package with a junction temperature operating range of -40°C to +125°C.
Features
- Input voltage range: 2.9V to 5.5V
- Output voltage adjustable down to 0.7V
- Output load current up to 7A
- Safe start-up with pre-biased output load
- Full sequencing and tracking capability
- Power good output
- Efficiency >95% over wide load range
- Ultra-fast transient response
- Simple RC compensation
- 100% maximum duty cycle
- Fully integrated MOSFET switches
- Thermal shutdown and current limit protection
- 24-pin 4 mm x 4 mm QFN package
- Junction temperature range: -40°C to +125°C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Features | Output voltage tracking;Operating status indication;Overcurrent Protection;Adjustable soft-start;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.9V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 7A | |
| Quiescent Current | 1.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Features | Output voltage tracking;Operating status indication;Overcurrent Protection;Adjustable soft-start;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.9V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 7A | |
| Quiescent Current | 1.3mA |
Introduction
The MIC22705 is a high-efficiency, synchronous buck (step-down) regulator with an integrated 7A switch. Optimized for maximum efficiency, it achieves greater than 95% efficiency across a wide range at 1 MHz. The ultra-fast control loop maintains stable output voltage even under the extreme transient load variations common in FPGAs and low-voltage ASICs. The output voltage features pre-bias protection and is adjustable down to 0.7V to meet all low-voltage power supply requirements.
The MIC22705 provides comprehensive sequencing and tracking options. The enable/delay (EN/DLY) pin combined with the power good (PG) pin allows multiple outputs to be sequenced in any order during power-up and power-down. The ramp control (RC) pin allows interfacing with other MIC22xxx and/or MIC68xxx series products to keep output voltages within a defined voltage range during startup.
The MIC22705 is available in a 24-pin 4 mm x 4 mm QFN package with a junction temperature operating range of -40°C to +125°C.
Features
- Input voltage range: 2.9V to 5.5V
- Output voltage adjustable down to 0.7V
- Output load current up to 7A
- Safe start-up with pre-biased output load
- Full sequencing and tracking capability
- Power good output
- Efficiency >95% over wide load range
- Ultra-fast transient response
- Simple RC compensation
- 100% maximum duty cycle
- Fully integrated MOSFET switches
- Thermal shutdown and current limit protection
- 24-pin 4 mm x 4 mm QFN package
- Junction temperature range: -40°C to +125°C
C621715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



