MICROCHIP MIC2238-S4YML-TR
| Manufacturer | |
| MPN | MIC2238-S4YML-TR |
| LCSC Part # | C621704 |
| Packaging | MLF-12-EP(3x3) |
| Customer # | |
| Key Attributes | 2.5MHz Step-down type Fixed 800mA MLF-12-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MICROCHIP MIC2238-S4YML-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V;3.3V | |
| Output Current | 800mA | |
| Quiescent Current | 28uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V;3.3V | |
| Output Current | 800mA | |
| Quiescent Current | 28uA |
Introduction
The Micrel MIC2238 is dual output 2-phase synchronous buck (step down) PWM DC/DC switching regulator. Power conversion efficiencies of above 95% are easily obtainable for a wide range of applications and loads. An ultra-low quiescent current of 28μA at light loads assures minimum current draw in battery powered applications that require standby modes. The 2.5MHz PWM operation of MIC2238 allows the use of miniature 1μH, 2.2μH or 4.7μH inductor with the use of 2.2μF ceramic output capacitor. The MIC2238 operates from 2.5V to 5.5V input and is available in fixed output voltage versions to save space and reduce external component count. The MIC2238-AA’s (adjustable version) output voltage versions can be programmed as low as 0.8V For applications that require the lowest noise performance, the /FPWM pin allows the automatic Trickle mode to be disabled, remaining in full PWM mode. To maximize battery life in low-dropout conditions, MIC2238 can operate with a maximum duty cycle of 100%. The MIC2238 is available in a space-saving 3mm×3mm MLF-12L package with a junction temperature range from -40°C to +125°C.
Features
- Input voltage range: 2.5V to 5.5V
- Dual output voltages running out of phase
- 28μA quiescent current
- Fixed output voltage versions
- Adjustable version down to 0.8V
- Low noise 2.5MHz PWM operation
- 800mA output current capability for each channel
- Stable with 2.2μH inductor, 2.2μF ceramic cap
- Automatic switching into light load mode of operation
- /FPWM pin allows low noise all-PWM mode operation
- Power good output with internal 5μA current source allows sequencing with programmable delay time
- Internal soft-start
- 1μA shutdown current
- Built-in soft-start circuitry
- Current limit protection
- Pb-Free 3mm x 3mm MLF-12L package
Applications
- Cellular phones
- PDAs
- Digital Cameras
- MP3 Players
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V;3.3V | |
| Output Current | 800mA | |
| Quiescent Current | 28uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-12-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V;3.3V | |
| Output Current | 800mA | |
| Quiescent Current | 28uA |
Introduction
The Micrel MIC2238 is dual output 2-phase synchronous buck (step down) PWM DC/DC switching regulator. Power conversion efficiencies of above 95% are easily obtainable for a wide range of applications and loads. An ultra-low quiescent current of 28μA at light loads assures minimum current draw in battery powered applications that require standby modes. The 2.5MHz PWM operation of MIC2238 allows the use of miniature 1μH, 2.2μH or 4.7μH inductor with the use of 2.2μF ceramic output capacitor. The MIC2238 operates from 2.5V to 5.5V input and is available in fixed output voltage versions to save space and reduce external component count. The MIC2238-AA’s (adjustable version) output voltage versions can be programmed as low as 0.8V For applications that require the lowest noise performance, the /FPWM pin allows the automatic Trickle mode to be disabled, remaining in full PWM mode. To maximize battery life in low-dropout conditions, MIC2238 can operate with a maximum duty cycle of 100%. The MIC2238 is available in a space-saving 3mm×3mm MLF-12L package with a junction temperature range from -40°C to +125°C.
Features
- Input voltage range: 2.5V to 5.5V
- Dual output voltages running out of phase
- 28μA quiescent current
- Fixed output voltage versions
- Adjustable version down to 0.8V
- Low noise 2.5MHz PWM operation
- 800mA output current capability for each channel
- Stable with 2.2μH inductor, 2.2μF ceramic cap
- Automatic switching into light load mode of operation
- /FPWM pin allows low noise all-PWM mode operation
- Power good output with internal 5μA current source allows sequencing with programmable delay time
- Internal soft-start
- 1μA shutdown current
- Built-in soft-start circuitry
- Current limit protection
- Pb-Free 3mm x 3mm MLF-12L package
Applications
- Cellular phones
- PDAs
- Digital Cameras
- MP3 Players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

