LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM SFR10EZPF2002

Manufacturer
MPN
SFR10EZPF2002
LCSC Part #
C6216832
Packaging
0805
Customer #
Key Attributes
RES 20kΩ ±1% 125mW 0805
DatasheetROHM SFR10EZPF2002
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0805
Power(Watts)125mW
Resistance20kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Special structure prevents sulfur gas penetration, significantly improving reliability.
  • ROHM resistors are certified to ISO9001 / IATF16949.
  • Compliant with AEC-Q200.