LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec SFMH-135-02-L-D-LC

Manufacturer
MPN
SFMH-135-02-L-D-LC
LCSC Part #
C6216621
Packaging
SMD,P=1.27mm,Surface Mount,Right Angle
Customer #
Key Attributes
-55℃~+125℃ Surface Mount, Right Angle 70P 2.6A 3.43mm 1.27mm 2 1.27mm SMD,P=1.27mm,Surface Mount,Right Angle Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec SFMH-135-02-L-D-LC
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm,Surface Mount,Right Angle
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount, Right Angle
Number of Pins70P
Current Rating2.6A
Insulation Height3.43mm
Pitch1.27mm
Number of Rows2
Contact PlatingGold
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.