LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
onsemi LA6358NSLL-E product image
Imagens ilustrativas

onsemi LA6358NSLL-E

Fabricante
Cód. da peça
LA6358NSLL-E
Nº LCSC
C6216533
Emb.
SIP-9
Número do Cliente
Atrib. princ.
40mA 2 2mV 80dB 45nA 500uA SIP-9 Instrumentation, Op Amps, Buffer Amps
Folha de Dadosonsemi LA6358NSLL-E
Não disponível no momento
Mínimo: 19Múltiplo: 19Unidade de venda: Piece

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Fabricanteonsemi
Emb.SIP-9
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate-
Input Offset Current(Ios)5nA
Operating Temperature-30℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current45nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current500uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Descrição

Tradução por IA

LA6358 is a high-performance dual operational amplifier capable of operating from a single voltage supply. It features a built-in phase correction circuit, can also be powered by dual (positive and negative) supplies, and offers low power consumption. The LA6358NT is suitable for a wide range of industrial applications, including sensor amplifiers for various sensors and DC amplifier circuits.

Recursos

Tradução por IA
  • No phase compensation required
  • Wide supply voltage range: 3.0V to 30.0V (single supply); ±1.5V to ±15.0V (dual supply)
  • Input voltage swings to near ground; output voltage range V_OUT: 0 to VCC - 1.5V
  • Low current consumption: I_CC = 0.5mA (typ.) / V_CC = +5V, R_L = ∞

Aplicações

Tradução por IA
  • Non-inverting DC amplifier
  • Inverting AC amplifier
  • Square wave oscillator