LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC2212-DOYML-TR

Manufacturer
MPN
MIC2212-DOYML-TR
LCSC Part #
C621611
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC2212-DOYML-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingDFN-10-EP(3x3)
FeaturesBuilt-in LDO regulator;Overcurrent Protection;Operating status indication;Power-on timing control

Introduction

AI Translation

The MIC2212 is a dual AC cap low dropout regulator with power-on reset circuit. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA and includes a power-on reset function. Ideal for battery operated applications, the MIC2212 offers 1% accuracy, extremely low dropout voltage (80 mV @ 100 mA), and extremely low ground current, only 48 μA total. Equipped with TTL-logic-compatible enable pins, the MIC2212 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC2212 is a AC cap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2212 is available in fixed output voltages in the 10-pin 3 mm × 3 mm MLF™ leadless package.

The MIC2212 is a high performance, low quiescent current power management IC consisting of two HC cap low dropout regulators, a power-on reset (POR) circuit and an open-drain driver. The first regulator is capable of sourcing 150 mA at output voltages from 1.25 V to 5 V. The second regulator is capable of sourcing 300 mA of current at output voltages from 1.25 V to 5 V. The second regulator has a POR circuit that monitors its output voltage and indicates when the output voltage is within 5% of nominal. The POR offers a delay time that is externally programmable with a single capacitor to ground.

Features

AI Translation
  • Input voltage range: 2.25V to 5.5V
  • Stable with ceramic output capacitor
  • 2 LDO outputs
  • Output 1 - 150mA output current
  • Output 2 - 300mA output current
  • Power-on reset function with adjustable delay time
  • Low dropout voltage of 80mV @ 100mA
  • Ultra-low quiescent current of 48μA
  • High output accuracy:
    • +1.0% initial accuracy
    • +2.0% over temperature
  • Thermal shutdown protection
  • Current limit protection
  • Tiny 10-pin 3mmx3mm MLF™ package

Applications

AI Translation
  • Cellular/PCS phones
  • Wireless modems
  • PDAs