LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM SDR03EZPD8062

Manufacturer
MPN
SDR03EZPD8062
LCSC Part #
C6216075
Packaging
0603
Customer #
Key Attributes
RES 80.6kΩ ±0.5% 300mW 0603
DatasheetROHM SDR03EZPD8062
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Power(Watts)300mW
Resistance80.6kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃