DIOTEC SDB160WS-AQ
| Manufacturer | |
| MPN | SDB160WS-AQ |
| LCSC Part # | C6215959 |
| Packaging | SOD-323HE |
| Customer # | |
| Key Attributes | 1 Independent 60V 640mV@1A 1A SOD-323HE Single Diodes |
| Datasheet | DIOTEC SDB160WS-AQ |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323HE | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Pd - Power Dissipation | 600mW | |
| Voltage - Forward(Vf@If) | 640mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323HE | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 600mW | |
| Voltage - Forward(Vf@If) | 640mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Improved package outline for higher power dissipation
- Low forward voltage drop
- Thin package
- Compliant with RoHS (exemption 7a), REACH, and conflict minerals regulations
Applications
AI Translation
- Output rectification in DC/DC converters
- Polarity protection
- Freewheeling diode
- Commercial/industrial applications
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: AEC-Q101 qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323HE | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Pd - Power Dissipation | 600mW | |
| Voltage - Forward(Vf@If) | 640mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323HE | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 600mW | |
| Voltage - Forward(Vf@If) | 640mV@1A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 22A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Improved package outline for higher power dissipation
- Low forward voltage drop
- Thin package
- Compliant with RoHS (exemption 7a), REACH, and conflict minerals regulations
Applications
AI Translation
- Output rectification in DC/DC converters
- Polarity protection
- Freewheeling diode
- Commercial/industrial applications
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

