LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse SC53-471 product image
Images for reference only

Bel Fuse SC53-471

Manufacturer
MPN
SC53-471
LCSC Part #
C6215507
Packaging
SMD,6.1x5.5mm
Customer #
Key Attributes
FIXED IND 470uH 4.2Ω SMD,6.1x5.5mm
DatasheetBel Fuse SC53-471
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5395$ 0.54
200+$ 0.2152$ 43.04
500+$ 0.2092$ 104.60
1,500+$ 0.2046$ 306.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBel Fuse
PackagingSMD,6.1x5.5mm
Inductance470uH
Tolerance±20%
Current - Saturation(Isat)200mA
DC Resistance(DCR)4.2Ω