MICROCHIP EMC1428-7-AP-TR-CB7
| Manufacturer | |
| MPN | EMC1428-7-AP-TR-CB7 |
| LCSC Part # | C621403 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | SMBus QFN-16-EP(4x4) Analog and Digital Output RoHS |
| Datasheet | MICROCHIP EMC1428-7-AP-TR-CB7 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~3.6V | |
| Interface | SMBus | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | 190ms | |
| Features | Temperature threshold monitoring;Multi-channel temperature sensing;On-chip digital filtering/averaging | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | 190ms | |
| Features | Temperature threshold monitoring;Multi-channel temperature sensing;On-chip digital filtering/averaging | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~3.6V | |
| Interface | SMBus | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | 190ms | |
| Features | Temperature threshold monitoring;Multi-channel temperature sensing;On-chip digital filtering/averaging | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | SMBus | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | 190ms | |
| Features | Temperature threshold monitoring;Multi-channel temperature sensing;On-chip digital filtering/averaging | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
C621403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



