LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP EMC1428-6-AP-TR

Manufacturer
MPN
EMC1428-6-AP-TR
LCSC Part #
C621401
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
SMBus ±1℃ QFN-16-EP(4x4) Analog and Digital Output RoHS
DatasheetMICROCHIP EMC1428-6-AP-TR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingQFN-16-EP(4x4)
Operating Temperature-
Detection Temperature Range-
Voltage - Supply3V~3.6V
InterfaceSMBus
Tolerance±1℃
Standby Current-
Temperature Conversion Time190ms
FeaturesTemperature threshold monitoring;Multi-channel temperature sensing;On-chip digital filtering/averaging
Temperature Resolution11bit