LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP EMC1403-2-AIA-TR

Manufacturer
MPN
EMC1403-2-AIA-TR
LCSC Part #
C621398
Packaging
TDFN-10-EP(3x3)
Customer #
Key Attributes
-40℃~+125℃ SMBus ±1℃ TDFN-10-EP(3x3) Analog and Digital Output
DatasheetMICROCHIP EMC1403-2-AIA-TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMICROCHIP
PackagingTDFN-10-EP(3x3)
Operating Temperature-
Detection Temperature Range-40℃~+125℃
Voltage - Supply3V~3.6V
InterfaceSMBus
Tolerance±1℃
Standby Current230uA
Temperature Conversion Time190ms
FeaturesMulti-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;On-chip temperature compensation
Temperature Resolution11bit

Introduction

AI Translation

The EMC1403 and EMC1404 are high accuracy, low cost, System Management Bus (SMBus) temperature sensors. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model including 45nm, 65nm and 90nm processors) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. Each device provides ±1℃ accuracy for external diode temperatures and ±2℃ accuracy for the internal diode temperature. The EMC1403 monitors three temperature channels (two external and one internal). The EMC1404 monitors four temperature channels (three external and one internal). Resistance Error Correction automatically eliminates the temperature error caused by series resistance allowing greater flexibility in routing thermal diodes. Beta Compensation eliminates temperature errors caused by low, variable beta transistors common in today's fine geometry processors. The automatic beta detection feature monitors each external diode/transistor and determines the optimum sensor settings for accurate temperature measurements regardless of processor technology. This frees the user from providing unique sensor configurations for each temperature monitoring application. These advanced features plus ±1℃ measurement accuracy provide a low-cost, highly flexible and accurate solution for critical temperature monitoring applications.

Features

AI Translation
  • Support for diodes requiring the BJT/transistor model supports 45nm, 65nm, and 90nm CPU thermal diodes
  • Automatically determines external diode type and optimal settings
  • Resistance Error Correction
  • External Temperature Monitors ±1℃ Accuracy (60℃ < T_DIODE < 100℃)
  • 0.125℃ Resolution
  • Anti-parallel diodes for extra diode support
  • Internal Temperature Monitor ±2℃ accuracy
  • 3.3V Supply Voltage
  • Programmable temperature limits for ALERT and THERM
  • Available in these RoHS Compliant Packages 10-pin 3mm x 3mm DFN 10-pin MSOP 14-pin SOIC

Applications

AI Translation
  • Notebook Computers
  • Desktop Computers
  • Industrial Embedded applications