LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

E-Switch KC15A13.001NLS

Manufacturer
MPN
KC15A13.001NLS
LCSC Part #
C6213221
Packaging
-
Customer #
Key Attributes
30° 5 1 1 125V Rotary Switches RoHS
DatasheetE-Switch KC15A13.001NLS
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerE-Switch
Packaging-
Angle of Throw30°
Positions5
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeFlat