RF Solutions KAPPA-T868
| Manufacturer | |
| MPN | KAPPA-T868 |
| LCSC Part # | C6213165 |
| Packaging | SIP-12 |
| Customer # | |
| Key Attributes | Receive 869.5MHz -121dBm 500m SIP-12 RF Transceiver Modules and Modems RoHS |
| Datasheet | RF Solutions KAPPA-T868 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF Solutions | |
| Packaging | SIP-12 | |
| Model | Receive | |
| Output Power(Max) | 13dBm | |
| Frequency Range | 869.5MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - | |
| Sensitivity | -121dBm | |
| Communication Distance | 500m | |
| Modulation System | FSK | |
| Receive Current | - | |
| Interface | - | |
| Features | - | |
| Operating Temperature | -20℃~+55℃ | |
| Current Of Transmitting | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF Solutions | |
| Packaging | SIP-12 | |
| Model | Receive | |
| Output Power(Max) | 13dBm | |
| Frequency Range | 869.5MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Sensitivity | -121dBm | |
| Communication Distance | 500m | |
| Modulation System | FSK | |
| Receive Current | - | |
| Interface | - | |
| Features | - | |
| Operating Temperature | -20℃~+55℃ | |
| Current Of Transmitting | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KAPPA-R receiver module provides a reliable radio link directly compatible with any of the RF Solutions hand held transmitter range on 868MHz such as the compact FOBBER key fob, the multi-buttoned ELITE-T8 as well as the long range ELITE-XT and the rugged, industrial SABRE. KAPPA-R868 can be used with the BRAVO-T868 as a module to module solution.
Features
AI Translation
- Simple and low cost
- 4 channel receiver module
- Range up to 500 metres
- 4 digital input/outputs
- Minimal external components
- Secure data protocol
- Ultra low power 1.8 - 3.6V
- Easy pairing process
- 869.5MHz spot frequency
- +13dBm transmit power
- SMT or SIL package
- Incorporates self test mode
- CE compliant for EU licence free use
Applications
AI Translation
- Remote control
- Sensors
- loT devices
- Remote switching
- Remote traffic lights
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF Solutions | |
| Packaging | SIP-12 | |
| Model | Receive | |
| Output Power(Max) | 13dBm | |
| Frequency Range | 869.5MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - | |
| Sensitivity | -121dBm | |
| Communication Distance | 500m | |
| Modulation System | FSK | |
| Receive Current | - | |
| Interface | - | |
| Features | - | |
| Operating Temperature | -20℃~+55℃ | |
| Current Of Transmitting | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RF Solutions | |
| Packaging | SIP-12 | |
| Model | Receive | |
| Output Power(Max) | 13dBm | |
| Frequency Range | 869.5MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Sensitivity | -121dBm | |
| Communication Distance | 500m | |
| Modulation System | FSK | |
| Receive Current | - | |
| Interface | - | |
| Features | - | |
| Operating Temperature | -20℃~+55℃ | |
| Current Of Transmitting | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The KAPPA-R receiver module provides a reliable radio link directly compatible with any of the RF Solutions hand held transmitter range on 868MHz such as the compact FOBBER key fob, the multi-buttoned ELITE-T8 as well as the long range ELITE-XT and the rugged, industrial SABRE. KAPPA-R868 can be used with the BRAVO-T868 as a module to module solution.
Features
AI Translation
- Simple and low cost
- 4 channel receiver module
- Range up to 500 metres
- 4 digital input/outputs
- Minimal external components
- Secure data protocol
- Ultra low power 1.8 - 3.6V
- Easy pairing process
- 869.5MHz spot frequency
- +13dBm transmit power
- SMT or SIL package
- Incorporates self test mode
- CE compliant for EU licence free use
Applications
AI Translation
- Remote control
- Sensors
- loT devices
- Remote switching
- Remote traffic lights
C6213165 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

