XP Power JCD0624S15
| Manufacturer | |
| MPN | JCD0624S15 |
| LCSC Part # | C6212159 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 15V 18V~36V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | XP Power JCD0624S15 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- Continuous Short Circuit Protection
- -40℃ to +100℃ Operating Temperature
- Single & Dual Outputs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.7245 | $ 43.72 |
| 200+ | $ 17.447 | $ 3489.40 |
| 500+ | $ 16.8647 | $ 8432.35 |
| 1,000+ | $ 16.5767 | $ 16576.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- Continuous Short Circuit Protection
- -40℃ to +100℃ Operating Temperature
- Single & Dual Outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

