MICROCHIP JANTXV2N6284
| Manufacturer | |
| MPN | JANTXV2N6284 |
| LCSC Part # | C6211987 |
| Packaging | TO-204AA(TO-3) |
| Customer # | |
| Key Attributes | 100V 1500 20A NPN TO-204AA(TO-3) Single Bipolar Transistors |
| Datasheet | MICROCHIP JANTXV2N6284 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AA(TO-3) | |
| Vbe Saturation(VBE(sat)) | 4V | |
| Current - Collector Cutoff | - | |
| Operating Temperature | -65℃~+200℃ | |
| Vbe On(VBE(on)) | 2.8V | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 1500 | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 20A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AA(TO-3) | |
| Vbe Saturation(VBE(sat)) | 4V | |
| Current - Collector Cutoff | - | |
| Operating Temperature | -65℃~+200℃ | |
| Vbe On(VBE(on)) | 2.8V | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 1500 | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 20A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This high-speed NPN transistor is rated at 20 amperes and meets JANTXV military standard requirements. The TO-204AA isolated package features a 180-degree pin orientation.
Features
AI Translation
- JEDEC registered types 2N6283 and 2N6284.
- Available in JAN, JANTX, and JANTXV grades per MIL-PRF-19500/504.
- RoHS-compliant versions available (commercial grade only).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AA(TO-3) | |
| Vbe Saturation(VBE(sat)) | 4V | |
| Current - Collector Cutoff | - | |
| Operating Temperature | -65℃~+200℃ | |
| Vbe On(VBE(on)) | 2.8V | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 1500 | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 20A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AA(TO-3) | |
| Vbe Saturation(VBE(sat)) | 4V | |
| Current - Collector Cutoff | - | |
| Operating Temperature | -65℃~+200℃ | |
| Vbe On(VBE(on)) | 2.8V | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 1500 | |
| Pd - Power Dissipation | 175W | |
| Current - Collector(Ic) | 20A | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This high-speed NPN transistor is rated at 20 amperes and meets JANTXV military standard requirements. The TO-204AA isolated package features a 180-degree pin orientation.
Features
AI Translation
- JEDEC registered types 2N6283 and 2N6284.
- Available in JAN, JANTX, and JANTXV grades per MIL-PRF-19500/504.
- RoHS-compliant versions available (commercial grade only).
C6211987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

