XP Power ITV2412SA
| Manufacturer | |
| MPN | ITV2412SA |
| LCSC Part # | C6211362 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 12V 21.6V~26.4V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet | XP Power ITV2412SA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83.3mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83.3mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ITV series of unregulated DC-DC modules provides an exceptional high operating temperature range while remaining cost effective. Features include short circuit protection and a robust encapsulated package.
Features
AI Translation
- Single and dual output, unregulated
- -40°C to +105°C operation
- SIP7 package
- Full load at 95°C ambient
- 3000 VDC isolation, functional
- Class B radiated emissions
- MTBF > 3.5 MHrs
- Short circuit protection
- Robust encapsulated package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.2064 | $ 18.21 |
| 200+ | $ 7.2644 | $ 1452.88 |
| 500+ | $ 7.0219 | $ 3510.95 |
| 1,000+ | $ 6.9022 | $ 6902.20 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83.3mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 83.3mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ITV series of unregulated DC-DC modules provides an exceptional high operating temperature range while remaining cost effective. Features include short circuit protection and a robust encapsulated package.
Features
AI Translation
- Single and dual output, unregulated
- -40°C to +105°C operation
- SIP7 package
- Full load at 95°C ambient
- 3000 VDC isolation, functional
- Class B radiated emissions
- MTBF > 3.5 MHrs
- Short circuit protection
- Robust encapsulated package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

