LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol HX0720810000G

Manufacturer
MPN
HX0720810000G
LCSC Part #
C6211081
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLK 7POS 3.5mm TH
DatasheetAmphenol HX0720810000G
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=3.5mm
Current Rating10A
Voltage Rating (Max)300V
ColorGray
Number of Pins7P
Mounting TypeThrough Hole
Number of PINs Per Row7
Number of Rows1
Pitch3.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.