LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HW2370020000G product image
Images for reference only

Amphenol HW2370020000G

Manufacturer
MPN
HW2370020000G
LCSC Part #
C6211002
Packaging
-
Customer #
Key Attributes
10A 1x23P 23P -40℃~+115℃ 5mm Male Plug Black 23 Screw 1 Headers, Plugs and Sockets RoHS
DatasheetAmphenol HW2370020000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4707$ 9.47
200+$ 3.7792$ 755.84
500+$ 3.6534$ 1826.70
1,000+$ 3.5898$ 3589.80
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating10A
Number of Positions or Pins1x23P
Number of Pins23P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5mm
Connector TypeMale Plug
ColorBlack
Number of PINs Per Row23
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.