LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1212BA0-E6T1U product image
Images for reference only

ABLIC S-1212BA0-E6T1U

Manufacturer
MPN
S-1212BA0-E6T1U
LCSC Part #
C6209455
Packaging
HSOP-6
Customer #
Key Attributes
Positive Fixed HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1212BA0-E6T1U
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6588$ 0.66
200+$ 0.2635$ 52.70
500+$ 0.254$ 127.00
1,000+$ 0.2508$ 250.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingHSOP-6
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage36V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge

Introduction

AI Translation

The S-1212B/D Series, developed by using high-withstand voltage CMOS process technology, is a positive voltage regulator with a high-withstand voltage, low current consumption and high-accuracy output voltage, and has a built-in ON / OFF circuit. The S-1212B/D Series operates at the maximum operation voltage of 36 V and a low current consumption of 6.5 μA typ., and has a built-in low on-resistance output transistor which provides a very small dropout voltage and a large output current. Also, a built-in overcurrent protection circuit to limit overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat are included.

Features

AI Translation
  • Output voltage: 2.5 V to 16.0 V, selectable in 0.1 V step
  • Input voltage: 3.0 V to 36 V
  • Output voltage accuracy: ±2.0% (Ta = +25°C)
  • Current consumption: During operation: 6.5 μA typ. (Ta = +25°C); During power-off: 0.1 μA typ. (Ta = +25°C)
  • Output current: Possible to output 250 mA (at VIN ≥ Vour(S) + 2.0 V)
  • Input capacitor: A ceramic capacitor can be used. (1.0 μF or more)
  • Output capacitor: A ceramic capacitor can be used. (1.0 μF to 100 μF)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Detection temperature 165°C typ.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +105°C
  • Lead-free (Sn 100%), halogen-free
  • Discharge shunt function is available.

Applications

AI Translation
  • Constant-voltage power supply for industrial equipment
  • Constant-voltage power supply for home electric appliance