LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RWST30250B2203JB06

Manufacturer
MPN
RWST30250B2203JB06
LCSC Part #
C6209057
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 220kΩ ±5% 280W
DatasheetVISHAY RWST30250B2203JB06
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance220kΩ
TypeWirewound Resistor
Power(Watts)280W
Temperature Coefficient±75ppm/℃
Tolerance±5%