LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0805FRE1082K5L

Manufacturer
YAGEOAsian Brands
MPN
RT0805FRE1082K5L
LCSC Part #
C6207952
Packaging
0805
Customer #
Key Attributes
RES 82.5kΩ ±1% 125mW 0805
DatasheetYAGEO RT0805FRE1082K5L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance82.5kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃