Broadcom HLMP-K101
| Manufacturer | |
| MPN | HLMP-K101 |
| LCSC Part # | C6207470 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED RED RED LENS TH |
| Datasheet | Broadcom HLMP-K101 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 45mcd | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.43mm round lamp head | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 637nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 45mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.43mm round lamp head | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 637nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These solid state LED lamps utilize newly developed double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency over a wide range of drive currents. The color is deep red at the dominant wavelength of 637 nanometres. These lamps may be DC or pulse driven to achieve desired light output.
Features
AI Translation
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red color
Applications
AI Translation
- Bright ambient lighting conditions
- Moving message panels
- Portable equipment
- General use
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 45mcd | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.43mm round lamp head | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 637nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 45mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.43mm round lamp head | |
| Operating Temperature | -20℃~+100℃ | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 637nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These solid state LED lamps utilize newly developed double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency over a wide range of drive currents. The color is deep red at the dominant wavelength of 637 nanometres. These lamps may be DC or pulse driven to achieve desired light output.
Features
AI Translation
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red color
Applications
AI Translation
- Bright ambient lighting conditions
- Moving message panels
- Portable equipment
- General use
C6207470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



