LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HLE-122-02-G-DV-BE product image
Images for reference only

Samtec HLE-122-02-G-DV-BE

Manufacturer
MPN
HLE-122-02-G-DV-BE
LCSC Part #
C6207235
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 4.1A 44P 3.66mm 2.54mm 2 2.54mm SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec HLE-122-02-G-DV-BE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8425$ 17.84
350+$ 7.12$ 2492.00
700+$ 6.8813$ 4816.91
1,050+$ 6.7634$ 7101.57
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2.54mm
Voltage Rating400V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating4.1A
Number of Pins44P
Insulation Height3.66mm
Pitch2.54mm
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.