Broadcom HDSP-F503-LM000
| Manufacturer | |
| MPN | HDSP-F503-LM000 |
| LCSC Part # | C6206724 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Green 105mW 1 Common Cathode 0.4 DIP-10 LED Character and Numeric RoHS |
| Datasheet | Broadcom HDSP-F503-LM000 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 12.3mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 12.3mcd |
Introduction
These Broadcom 10 mm (0.40 inch) LED seven-segment displays are the most space-efficient character size in the series. They are designed for viewing distances up to 4.5 m (15 ft). These devices feature industry-standard package dimensions and pinouts. Dual-digit, single-digit, and ±1 overflow devices all include a right-hand decimal point. All devices are available in common-anode or common-cathode configurations.
Features
- Industry-standard dimensions
- Industry-standard pinout: 7.6mm (0.3") single-row DIP or 15.24mm (0.6") dual-row DIP, 2.54mm (0.1") pitch
- Color options: AlInGaP deep red, AlInGaP red, AlInGaP yellow, AlInGaP green, and GaP orange
- Excellent appearance
- Uniform-illumination segments
- Beveled segment edges
- Gray package for optimal contrast
- Black surface with colored epoxy (HDSP-F161 only)
- ±50° viewing angle
- Design flexibility
- Common anode or common cathode
- Single-digit and dual-digit
- Right-hand decimal point
- Right-hand decimal point overflow character with ±1
- Binned by luminous intensity
- Yellow and green binned by color
- Uniform display achieved using same bin
Applications
- Instruments
- Point of Sale
- Appliances
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 12.3mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 12.3mcd |
Introduction
These Broadcom 10 mm (0.40 inch) LED seven-segment displays are the most space-efficient character size in the series. They are designed for viewing distances up to 4.5 m (15 ft). These devices feature industry-standard package dimensions and pinouts. Dual-digit, single-digit, and ±1 overflow devices all include a right-hand decimal point. All devices are available in common-anode or common-cathode configurations.
Features
- Industry-standard dimensions
- Industry-standard pinout: 7.6mm (0.3") single-row DIP or 15.24mm (0.6") dual-row DIP, 2.54mm (0.1") pitch
- Color options: AlInGaP deep red, AlInGaP red, AlInGaP yellow, AlInGaP green, and GaP orange
- Excellent appearance
- Uniform-illumination segments
- Beveled segment edges
- Gray package for optimal contrast
- Black surface with colored epoxy (HDSP-F161 only)
- ±50° viewing angle
- Design flexibility
- Common anode or common cathode
- Single-digit and dual-digit
- Right-hand decimal point
- Right-hand decimal point overflow character with ±1
- Binned by luminous intensity
- Yellow and green binned by color
- Uniform display achieved using same bin
Applications
- Instruments
- Point of Sale
- Appliances
C6206724 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

