Infineon CY8C4146AZE-S245T
| Manufacturer | |
| MPN | CY8C4146AZE-S245T |
| LCSC Part # | C6206394 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 48MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | Infineon CY8C4146AZE-S245T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Introduction
PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSoC™ 4100S Plus is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™4100S Plus products will be upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Features
- Automotive Electronics Council (AEC) AEC-Q100 Qualified
- 32-bit MCU subsystem
- 48-MHz Arm® Cortex®-M0+ CPU
- Up to 128 KB of flash with Read Accelerator
- Up to 16 KB of SRAM
- 8-channel DMA engine
- Programmable analog
- Two opamps with reconfigurable high-drive external and high-bandwidth internal drive and comparator modes and ADC input buffering capability. Opamps can operate in Deep Sleep low-power mode.
- 12-bit 1-Msps SAR ADC with differential and single-ended modes, and channel sequencer with signal averaging
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Programmable digital
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Low-power 1.71 V to 5.5 V operation
- Deep Sleep mode with operational analog and 2.5 μA digital system current
- Capacitive sensing
- Capacitive sigma-delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
- Infineon-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense)
- LCD drive capability
- LCD segment drive capability on GPIOs
- Serial communication
- Five independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I²C, SPI, UART functionality, or LIN slave functionality
- Timing and pulse-width modulation
- Eight 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Center-aligned, Edge, and Pseudo-random modes
- Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
- Quadrature decoder
- Clock sources
- 4 to 33 MHz external crystal oscillator (ECO)
- PLL to generate 48-MHz frequency
- 32-kHz watch crystal oscillator (WCO)
- ±2% internal main oscillator (IMO)
- 32-kHz internal low-power oscillator (ILO)
- True random number generator (TRNG)
- TRNG generates truly random number for secure key generation for cryptography applications
- CAN block
- CAN 2.0B block with support for time-triggered CAN (TTCAN)
- Temperature range
- Grade-A: -40℃ to +85℃
- Grade-S: -40℃ to +105℃
- Grade-E: -40℃ to +125℃
- Up to 54 programmable GPIO pins
- 40-pin QFN, 64-pin QFN, and 64-pin TQFP packages
- Any GPIO pin can be CAPSENSE™, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- PSoC™ Creator design environment
- Integrated development environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
- Applications programming interface (API) component for all fixed-function and programmable peripherals
- Industry-standard tool compatibility
- After schematic entry, development can be done with Arm-based industry-standard development tools
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5294 | $ 8.53 |
| 200+ | $ 3.4034 | $ 680.68 |
| 500+ | $ 3.2906 | $ 1645.30 |
| 1,500+ | $ 3.2333 | $ 4849.95 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 54 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Introduction
PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSoC™ 4100S Plus is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™4100S Plus products will be upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Features
- Automotive Electronics Council (AEC) AEC-Q100 Qualified
- 32-bit MCU subsystem
- 48-MHz Arm® Cortex®-M0+ CPU
- Up to 128 KB of flash with Read Accelerator
- Up to 16 KB of SRAM
- 8-channel DMA engine
- Programmable analog
- Two opamps with reconfigurable high-drive external and high-bandwidth internal drive and comparator modes and ADC input buffering capability. Opamps can operate in Deep Sleep low-power mode.
- 12-bit 1-Msps SAR ADC with differential and single-ended modes, and channel sequencer with signal averaging
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Programmable digital
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Low-power 1.71 V to 5.5 V operation
- Deep Sleep mode with operational analog and 2.5 μA digital system current
- Capacitive sensing
- Capacitive sigma-delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
- Infineon-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense)
- LCD drive capability
- LCD segment drive capability on GPIOs
- Serial communication
- Five independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I²C, SPI, UART functionality, or LIN slave functionality
- Timing and pulse-width modulation
- Eight 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Center-aligned, Edge, and Pseudo-random modes
- Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
- Quadrature decoder
- Clock sources
- 4 to 33 MHz external crystal oscillator (ECO)
- PLL to generate 48-MHz frequency
- 32-kHz watch crystal oscillator (WCO)
- ±2% internal main oscillator (IMO)
- 32-kHz internal low-power oscillator (ILO)
- True random number generator (TRNG)
- TRNG generates truly random number for secure key generation for cryptography applications
- CAN block
- CAN 2.0B block with support for time-triggered CAN (TTCAN)
- Temperature range
- Grade-A: -40℃ to +85℃
- Grade-S: -40℃ to +105℃
- Grade-E: -40℃ to +125℃
- Up to 54 programmable GPIO pins
- 40-pin QFN, 64-pin QFN, and 64-pin TQFP packages
- Any GPIO pin can be CAPSENSE™, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- PSoC™ Creator design environment
- Integrated development environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
- Applications programming interface (API) component for all fixed-function and programmable peripherals
- Industry-standard tool compatibility
- After schematic entry, development can be done with Arm-based industry-standard development tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY8C4146AZE-S245 | Infineon | TQFP-64(10x10) | 0 | $ 12.8697 | ||
| CY8C4146AZE-S255T | Infineon | TQFP-64(10x10) | 0 | $ 9.4262 | ||
| CY8C4146AZE-S275T | Infineon | TQFP-64(10x10) | 0 | $ 10.8009 | ||
| CY8C4146AZE-S265T | Infineon | TQFP-64(10x10) | 0 | $ 9.8731 | ||
| CY8C4146AZS-S255 | Infineon | TQFP-64(10x10) | 0 | $ 12.6892 | ||
| CY8C4146AZS-S275 | Infineon | TQFP-64(10x10) | 0 | $ 11.1197 | ||
| CY8C4146AZS-S275T | Infineon | TQFP-64(10x10) | 0 | $ 10.7998 | ||
| CY8C4146AZS-S455T | Infineon | TQFP-64(10x10) | 0 | $ 11.2451 | ||
| CY8C4146AZS-S455 | Infineon | TQFP-64(10x10) | 0 | $ 14.9429 | ||
| CY8C4146AZS-S255T | Infineon | TQFP-64(10x10) | 0 | $ 9.5855 | ||
| CY8C4146AZS-S265T | Infineon | TQFP-64(10x10) | 0 | $ 10.0633 | ||
| CY8C4147AZS-S285 | Infineon | TQFP-64(10x10) | 0 | $ 10.2395 | ||
| CY8C4146AZS-S265 | Infineon/CYPRESS | TQFP-64(10x10) | 0 | $ 0.3708 | ||
| CY8C4146AZA-S255T | Infineon | TQFP-64(10x10) | 0 | $ 8.7211 | ||
| CY8C4146AZA-S455T | Infineon | TQFP-64(10x10) | 0 | $ 10.2581 | ||
| CY8C4146AZA-S255 | Infineon | TQFP-64(10x10) | 0 | $ 11.5193 | ||
| CY8C4146AZA-S455 | Infineon | TQFP-64(10x10) | 0 | $ 10.5635 | ||
| CY8C4146AZA-S275 | Infineon | TQFP-64(10x10) | 0 | $ 14.899 | ||
| CY8C4146AZA-S275T | Infineon | TQFP-64(10x10) | 0 | $ 9.8422 | ||
| CY8C4146AZA-S265T | Infineon | TQFP-64(10x10) | 0 | $ 9.4763 |

