Triad Magnetics GDE25-4
| Manufacturer | |
| MPN | GDE25-4 |
| LCSC Part # | C6203569 |
| Packaging | Through Hole,27.9x26.4mm |
| Customer # | |
| Key Attributes | 1.5:1:1 Through Hole,27.9x26.4mm Pulse Transformers RoHS |
| Datasheet | Triad Magnetics GDE25-4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole,27.9x26.4mm | |
| Turns Ratio | 1.5:1:1 | |
| Width | 26.42mm | |
| Application Grade | Consumer grade | |
| Length | 27.94mm |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole,27.9x26.4mm | |
| Turns Ratio | 1.5:1:1 |
| Type | Description | |
|---|---|---|
| Width | 26.42mm | |
| Application Grade | Consumer grade | |
| Length | 27.94mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole,27.9x26.4mm | |
| Turns Ratio | 1.5:1:1 | |
| Width | 26.42mm | |
| Application Grade | Consumer grade | |
| Length | 27.94mm |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole,27.9x26.4mm | |
| Turns Ratio | 1.5:1:1 |
| Type | Description | |
|---|---|---|
| Width | 26.42mm | |
| Application Grade | Consumer grade | |
| Length | 27.94mm |
Help & FeedbackShow similar products (0) >
C6203569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

