USAKRO UK-B0201-G3.8-160
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B0201-G3.8-160 |
| LCSC Part # | C620332 |
| Packaging | Through Hole-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH |
| Datasheet | USAKRO UK-B0201-G3.8-160 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole-4P,4.5x4.5mm | |
| with Bracket | Without Bracket | |
| Length | 4.5mm | |
| Operating Force | 1.6N | |
| Height | 3.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole-4P,4.5x4.5mm | |
| with Bracket | Without Bracket | |
| Length | 4.5mm | |
| Operating Force | 1.6N | |
| Height | 3.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.042 | $ 0.42 |
| 100+ | $ 0.0331 | $ 3.31 |
| 300+ | $ 0.0287 | $ 8.61 |
| 1,000+ | $ 0.0254 | $ 25.40 |
| 5,000+ | $ 0.0228 | $ 114.00 |
| 10,000+ | $ 0.0214 | $ 214.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole-4P,4.5x4.5mm | |
| with Bracket | Without Bracket | |
| Length | 4.5mm | |
| Operating Force | 1.6N | |
| Height | 3.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole-4P,4.5x4.5mm | |
| with Bracket | Without Bracket | |
| Length | 4.5mm | |
| Operating Force | 1.6N | |
| Height | 3.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C620332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



