LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73G1JRTTD3001B

Manufacturer
MPN
RS73G1JRTTD3001B
LCSC Part #
C6202685
Packaging
0603
Customer #
Key Attributes
RES 3kΩ ±0.1% 200mW 0603
DatasheetKOA RS73G1JRTTD3001B
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance3kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃