LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73G1ERTTP8201C

Manufacturer
MPN
RS73G1ERTTP8201C
LCSC Part #
C6202484
Packaging
0402
Customer #
Key Attributes
RES 8.2kΩ ±0.25% 125mW 0402
DatasheetKOA RS73G1ERTTP8201C
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance8.2kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃