KOA RS73G2ARTTD5362F
| Manufacturer | |
| MPN | RS73G2ARTTD5362F |
| LCSC Part # | C6202189 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 53.6kΩ ±1% 250mW 0805 |
| Datasheet | KOA RS73G2ARTTD5362F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2776 | $ 0.28 |
| 200+ | $ 0.1108 | $ 22.16 |
| 500+ | $ 0.1071 | $ 53.55 |
| 1,000+ | $ 0.1053 | $ 105.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 53.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2ATTD5362F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ATTD5362F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ATTD5362D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD5362D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD5362D | KOA | 0805 | 0 | $ 0.2306 | ||
| RK73H2ATTD5362F | KOA | 0805 | 0 | $ 0.0032 | ||
| SG73P2ATTD5362F | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73H2ARTTD5362F | KOA | 0805 | 0 | $ 0.0244 | ||
| SG73S2ATTD5362F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ARTTD5362F | KOA | 0805 | 0 | $ 0.0896 | ||
| AC0805FR-7W53K6L | YAGEO | 0805 | 0 | $ 0.0357 | ||
| RMCP0805FT53K6 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRGH0805F53K6 | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF5362 | ROHM | 0805 | 0 | $ 0.0227 | ||
| SG73P2ARTTD5362F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P06F5362V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| ERJ-P6WF5362V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| CRCW080553K6FKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| RCS080553K6FKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| RS73G2ATTD5362C | KOA | 0805 | 0 | $ 0.1078 |

