LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73F2ARTTD4993C

Manufacturer
MPN
RS73F2ARTTD4993C
LCSC Part #
C6201570
Packaging
0805
Customer #
Key Attributes
RES 499kΩ ±0.25% 250mW 0805
DatasheetKOA RS73F2ARTTD4993C
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance499kΩ
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃