LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F1JRTTD5491B product image
Images for reference only

KOA RS73F1JRTTD5491B

Manufacturer
MPN
RS73F1JRTTD5491B
LCSC Part #
C6201144
Packaging
0603
Customer #
Key Attributes
RES 5.49kΩ ±0.1% 200mW 0603
DatasheetKOA RS73F1JRTTD5491B
RoHS Compliance2 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3334$ 0.33
200+$ 0.1331$ 26.62
500+$ 0.1286$ 64.30
1,000+$ 0.1264$ 126.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance5.49kΩ
Power(Watts)200mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F1JTTD5491BKOA06030$ 0.096
RS73G1JTTD5491BKOA06030$ 0.096
ERJ-PB3B5491VPANASONIC06030$ 0.0267
PHP00603E5491BST1VISHAY06030$ 0.65
PHP00603E5491BBT1VISHAY06030$ 0.65
RA73F1J5K49BTDFTE Connectivity06030$ 0.7762
RA73F1J5K49BTDTE Connectivity06030$ 0.3699