LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73F1JRTTD5233F

Manufacturer
MPN
RS73F1JRTTD5233F
LCSC Part #
C6201134
Packaging
0603
Customer #
Key Attributes
RES 523kΩ ±1% 200mW 0603
DatasheetKOA RS73F1JRTTD5233F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance523kΩ
Power(Watts)200mW
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃