LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F1JRTTD17R4B product image
Images for reference only

KOA RS73F1JRTTD17R4B

Manufacturer
MPN
RS73F1JRTTD17R4B
LCSC Part #
C6200931
Packaging
0603
Customer #
Key Attributes
RES 17.4Ω ±0.1% 200mW 0603
DatasheetKOA RS73F1JRTTD17R4B
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3334$ 0.33
200+$ 0.1331$ 26.62
500+$ 0.1286$ 64.30
1,000+$ 0.1264$ 126.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance17.4Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PHP00603E17R4BBT1VISHAY06030$ 0.65
PHP00603E17R4BST1VISHAY06030$ 0.6502