HRS FH26W-23S-0.3SHW(97)
| Manufacturer | |
| MPN | FH26W-23S-0.3SHW(97) |
| LCSC Part # | C6197406 |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | FFC/FPC Connector 23 Position 0.3mm Pitch Bottom Contact Surface Mount, Right Angle -55℃~+85℃ |
| Datasheet | HRS FH26W-23S-0.3SHW(97) |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 23P | |
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 23P |
| Type | Description | |
|---|---|---|
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3864 | $ 2.39 |
| 200+ | $ 0.9534 | $ 190.68 |
| 500+ | $ 0.9211 | $ 460.55 |
| 1,000+ | $ 0.9057 | $ 905.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 23P | |
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HRS | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 23P |
| Type | Description | |
|---|---|---|
| Pitch | 0.3mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AFH26-S23FIA-1H | JUSHUO | SMD,P=0.3mm(Staggered Pins) | 4,960 | $ 0.1303 | ||
| HC-FPC-0.3-23P-FH10 | Hong Cheng | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | 400 | $0.0899 $0.0946 | ||
| CFPC-23RL-TAG | LXWCONN | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | 40 | $ 0.249 | ||
| HC-FPC-03-10-23RLTAG | HCTL | SMD,P=0.3mm,Surface Mount,Right Angle | 3,855 | $0.0679 $0.0848 | ||
| 0310-23RL-GF-RB | GUOCONN | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | 500 | $ 0.1033 | ||
| 0.3K-QX-23PWB | HDGC | SMD,P=0.3mm,Surface Mount,Right Angle | 175 | $0.0507 $0.1689 | ||
| FPC-0.3FX-23PWBH10 | XUNPU | SMD,P=0.3mm,Surface Mount,Right Angle | 1,005 | $ 0.1613 | ||
| X03A10L23G | XKB Connection | SMD,P=0.3mm,Surface Mount,Right Angle | 4,645 | $0.2390 $0.2515 | ||
| F0302-B-23-10G-R | XFCN | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | 830 | $0.0437 $0.1092 | ||
| CAX-AFE03-23XMB-1.0H | CAX | SMD,P=0.3mm,Surface Mount,Right Angle | 2,300 | $0.1391 $0.1464 | ||
| 5001-FPC0310-23R1-00 | JMEconn | SMD,P=0.3mm,Surface Mount,Right Angle | 200 | $0.1238 $0.165 | ||
| AFE03-S23FMA-1H | JUSHUO | SMD,P=0.3mm,Surface Mount,Right Angle | 4,630 | $ 0.18 | ||
| FH26W-23S-0.3SHW(60) | HRS | SMD,P=0.3mm,Surface Mount,Right Angle | 0 | $ 2.1183 | ||
| FH36W-23S-0.3SHW(99) | HRS | SMD,P=0.3mm,Surface Mount,Right Angle | 0 | $ 3.317 | ||
| FH36W-23S-0.3SHW(50) | HRS | SMD,P=0.3mm,Surface Mount,Right Angle | 0 | $ 2.8914 | ||
| HC-FPC-03-10-23RLTAG | HCTL | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | 0 | $ 0.1704 | ||
| PCA-7F-23-HL-3-G | ADAM TECH | SMD,P=0.3mm,Surface Mount,Right Angle | 0 | $ 1.823 | ||
| THD0310-23CL-GF | THD | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | 0 | $ 0.1128 | ||
| FH23-23S-0.3SHW(05) | HRS | SMD,P=0.3mm,Surface Mount,Right Angle | 0 | $ 2.5873 | ||
| 5035662302 | MOLEX | SMD,P=0.3mm,Surface Mount,Right Angle | 0 | $ 2.1623 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

