LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

P-DUKE Technology, Inc. FED20-24S1P8

Manufacturer
MPN
FED20-24S1P8
LCSC Part #
C6197221
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
1.8V 18V~36V DIP,50.8x25.4mm DC DC Converters RoHS
DatasheetP-DUKE Technology, Inc. FED20-24S1P8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerP-DUKE Technology, Inc.
PackagingDIP,50.8x25.4mm
Number of Outputs1
Iout6A
Output Voltage1.8V
Isolation Voltage(Vrms)1.6kV
FeaturesOvervoltage Protection;Overload protection;Short Circuit Protection
Conversion Efficiency81%
Voltage - Supply18V~36V
Output Power11W

Applications

AI Translation

This encapsulated power module can be used in a wide variety of applications, ranging from simple stand-alone operation to an integrated part of sophisticated power architecture.