TE / Schaffner FN2090NN-8-06
| Manufacturer | |
| MPN | FN2090NN-8-06 |
| LCSC Part # | C6197091 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE / Schaffner FN2090NN-8-06 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 15.71mA | |
| Length | 113.5mm | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 15.71mA | |
| Length | 113.5mm | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.2697 | $ 63.27 |
| 200+ | $ 25.2454 | $ 5049.08 |
| 500+ | $ 24.4009 | $ 12200.45 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 15.71mA | |
| Length | 113.5mm | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 15.71mA | |
| Length | 113.5mm | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 8A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN 2090 two-stage filter designed for easy chassis mounting.
- FN 2090 B version without ground capacitors, compliant with 1MOP requirements for medical devices per IEC 60601-1.
- FN 2090 A version with low leakage capacitance to ground, suitable for safety-critical applications with low leakage current requirements.
- FN 2090 filters offer an optimized filter family for enhanced AC and DC applications with compact footprint (types KK, LL, NN).
- All filters feature chokes based on high-permeability core materials, delivering excellent conducted attenuation performance.
- FN 2090 two-stage filters designed for noisy applications requiring superior filtering performance.
- Higher inductance compared to FN 2060 and FN 2080 series provides greater attenuation in the same form factor.
- All FN 2090 filters available with optional surge pulse protection (type Z).
- FN 2090 filters also available in single-stage version (FN 2030 series).
- Multiple terminal options for flexible connection configurations.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP120-10-100-W | Astrodyne TDI | - | 0 | $ 48.9127 | ||
| RP120-16-100-QD | Astrodyne TDI | - | 0 | $ 52.83 | ||
| FN2090Z-8-06 | TE / Schaffner | - | 0 | $ 73.7368 | ||
| FN2090LL-10-06 | TE / Schaffner | - | 0 | $ 69.187 | ||
| FN2090BZ-10-06 | TE / Schaffner | - | 0 | $ 63.7252 | ||
| FN2090-10-08 | TE / Schaffner | - | 0 | $ 75.4773 | ||
| FN2090Z-10-06 | TE / Schaffner | - | 0 | $ 80.1324 | ||
| FN2090Z-10-08 | TE / Schaffner | - | 0 | $ 93.0641 | ||
| FN2090-10-07 | TE / Schaffner | - | 0 | $ 86.2738 | ||
| FN2090LL-12-06 | TE / Schaffner | - | 0 | $ 75.1297 |

