LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC256-I/STG product image
Images for reference only

MICROCHIP 24LC256-I/STG

Manufacturer
MPN
24LC256-I/STG
LCSC Part #
C619679
Packaging
TSSOP-8
Customer #
Key Attributes
256Kbit 400kHz I2C TSSOP-8 Memory RoHS
DatasheetMICROCHIP 24LC256-I/STG
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingTSSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size256Kbit
Voltage - Supply2.5V~5.5V;3mA
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24xxx256 is a 32K x 8 (256-Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space.

Features

AI Translation
  • Single Supply with Operation Down to 1.7V for 24AA256 and 24FC256 Devices, 2.5V for 24LC256 Devices
  • Low-Power CMOS Technology:
    • Write current: 3 mA, maximum
    • Standby current: 1 μA maximum (l-temp.)
  • Two-Wire Serial Interface, I²C Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, maximum
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4000 V
  • More than One Million Erase/Write Cycles
  • Data Retention > 200 years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (l): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified