LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC128-E/ST product image
  • 24LC128-E/ST thumbnail 1
  • 24LC128-E/ST thumbnail 2
  • 24LC128-E/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24LC128-E/ST

Manufacturer
MPN
24LC128-E/ST
LCSC Part #
C619672
Packaging
TSSOP-8
Customer #
Key Attributes
128-Kbit I²C Serial EEPROM
DatasheetMICROCHIP 24LC128-E/ST
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.437$ 1.44
10+$ 1.4044$ 14.04
30+$ 1.3842$ 41.53
100+$ 1.3625$ 136.25
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingTSSOP-8
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Noise suppression function
Memory Size128Kbit
Voltage - Supply2.5V~5.5V;3mA
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24XXX128 is a 16Kx8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low - power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 128K boundary. Functional address lines allow up to eight devices on the same bus, for up to 1 Mbit address space.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA128/24FC128 devices, 2.5V for 24LC128 Devices
  • Low - Power CMOS Technology:
    • Write current 3 mA, maximum
    • Standby current 1 μA maximum (l - temp.)
  • Two - Wire Serial Interface, I²C Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self - Timed Erase/Write Cycle
  • 64 - Byte Page Write Buffer
  • Hardware Write - Protect
  • ESD Protection > 4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): - 40°C to + 85°C
    • Extended (E): - 40°C to + 125°C
  • Automotive AEC - Q100 Qualified

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
24LC128T-E/STMICROCHIPAlt. PackagingTSSOP-86$ 1.3461
24AA128T-I/ST-TUDITudiSimilarTSSOP-8497$ 0.5589
24LC128-I/STMICROCHIPSimilarTSSOP-8171$ 1.4111
24LC128T-I/STMICROCHIPSimilarTSSOP-81$ 1.2389
AT24C128C-XHM-BMICROCHIPSimilarTSSOP-874$ 0.8549
View and Compare All Alternative Parts.