Astrodyne TDI RP130-40-4.7-S
| Manufacturer | |
| MPN | RP130-40-4.7-S |
| LCSC Part # | C6196661 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP130-40-4.7-S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 144mm | |
| Leakage Current | 730uA | |
| Width | 97.6mm | |
| Height | 54mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 40A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 144mm | |
| Leakage Current | 730uA | |
| Width | 97.6mm |
| Type | Description | |
|---|---|---|
| Height | 54mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 40A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 3A, 6A, 10A, 20A, 30A, and 40A
- Single-stage line filter
- Available in QD tab, W (wire), S (stud), and C (connector) termination options
- High performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Power supplies
- Consumer electronics
- Office automation equipment
- Data processing systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 184.4951 | $ 184.50 |
| 200+ | $ 73.6147 | $ 14722.94 |
| 500+ | $ 71.1554 | $ 35577.70 |
| 1,000+ | $ 69.9401 | $ 69940.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 144mm | |
| Leakage Current | 730uA | |
| Width | 97.6mm | |
| Height | 54mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 40A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 144mm | |
| Leakage Current | 730uA | |
| Width | 97.6mm |
| Type | Description | |
|---|---|---|
| Height | 54mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 40A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 3A, 6A, 10A, 20A, 30A, and 40A
- Single-stage line filter
- Available in QD tab, W (wire), S (stud), and C (connector) termination options
- High performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Power supplies
- Consumer electronics
- Office automation equipment
- Data processing systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RP230-40-4.7-W | Astrodyne TDI | Similar | - | 0 | $ 195.425 | ||
| RP125-45-4.7-S | Astrodyne TDI | Similar | - | 0 | $ 280.7241 | ||
| RP130-40-0-S | Astrodyne TDI | Similar | - | 0 | $ 184.4951 | ||
| RP130-40-100-S | Astrodyne TDI | Similar | - | 0 | $ 184.5205 | ||
| RP130-40-1-S | Astrodyne TDI | Similar | - | 0 | $ 193.3343 |
5 more alternative parts.View all substitutes

