LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Astrodyne TDI RP480-150-1000-W

Manufacturer
MPN
RP480-150-1000-W
LCSC Part #
C6196398
Packaging
-
Customer #
Key Attributes
Three-Phase (Y) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP480-150-1000-W
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length-
Leakage Current15mA
Width-
Height-
Filter TypeThree-Phase (Y)
Voltage - Input480V;3.8kV
Current Rating150A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current options: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
  • Single-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • UL 1283 / 60929, CSA C22.2, EN 60939 certified
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Processing equipment
  • Alternative energy equipment (EV charging and solar)
  • Factory machinery