LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP400-40-100-S product image
Images for reference only

Astrodyne TDI RP400-40-100-S

Manufacturer
MPN
RP400-40-100-S
LCSC Part #
C6196292
Packaging
-
Customer #
Key Attributes
Three-Phase (Y) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP400-40-100-S
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 270.8947$ 270.89
200+$ 254.4248$ 50884.96
500+$ 245.9224$ 122961.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Leakage Current1mA
Length158mm
Width108mm
Height57mm
Filter TypeThree-Phase (Y)
Voltage - Input480V@AC
Current Rating40A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 15A, 30A, 35A, 36A, 40A, 45A, 60A, 65A, 100A, 150A, 200A, 300A, and 250A
  • Single-stage line filter
  • Available in lead wire (W), stud (S), and connector (C) versions; compliant with UL1283 / 60929, CSA C22.2, EN 60939
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Processing equipment
  • Alternative energy equipment (EV charging and solar)
  • Industrial machinery

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP420-50-100-CAstrodyne TDI-0$ 407.7362
RP400-40-2000-SAstrodyne TDI-0$ 270.8947
RP400-40-0-SAstrodyne TDI-0$ 270.8947
RP400-40-10-SAstrodyne TDI-0$ 270.8947
RP400-45-100-SAstrodyne TDI-0$ 291.3048
RP400-65-100-CAstrodyne TDI-0$ 381.2773
RP400-150-100-CAstrodyne TDI-0$ 1744.2879
RP400-200-100-CAstrodyne TDI-0$ 986.8033
RP425-80-100-SAstrodyne TDI-0$ 531.6529
RP425-50-100-CAstrodyne TDI-0$ 504.6823