Recom Power RN-2424S/P
| Manufacturer | |
| MPN | RN-2424S/P |
| LCSC Part # | C6195105 |
| Packaging | DIP,12.8x10.1mm |
| Customer # | |
| Key Attributes | 24V 21.6V~26.4V DIP,12.8x10.1mm DC DC Converters RoHS |
| Datasheet | Recom Power RN-2424S/P |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,12.8x10.1mm | |
| Number of Outputs | 1 | |
| Iout | 52mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1.25W | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,12.8x10.1mm | |
| Number of Outputs | 1 | |
| Iout | 52mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1.25W | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 21.6V~26.4V |
Introduction
The RN series of compact 1.25W single output converters are especially useful when more than 1W of power is required, but there are space restrictions than make a 2W converter unsuitable. The converter series feature an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating. Options include 1kVDC or 2kVDC isolation and continuous short circuit protection (/P).
Features
- Unregulated Converters
- 1kVDC/1s or 2KVDC/1s basic isolation
- Optional continuous short circuit protected
- UL94V-0 package material
- No heatsink required
- Efficiency to 85%
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,12.8x10.1mm | |
| Number of Outputs | 1 | |
| Iout | 52mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1.25W | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,12.8x10.1mm | |
| Number of Outputs | 1 | |
| Iout | 52mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1.25W | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 21.6V~26.4V |
Introduction
The RN series of compact 1.25W single output converters are especially useful when more than 1W of power is required, but there are space restrictions than make a 2W converter unsuitable. The converter series feature an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating. Options include 1kVDC or 2kVDC isolation and continuous short circuit protection (/P).
Features
- Unregulated Converters
- 1kVDC/1s or 2KVDC/1s basic isolation
- Optional continuous short circuit protected
- UL94V-0 package material
- No heatsink required
- Efficiency to 85%
C6195105 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

