RENESAS RMWV6416AGBG-5S2#AC0
| Manufacturer | |
| MPN | RMWV6416AGBG-5S2#AC0 |
| LCSC Part # | C6195059 |
| Packaging | TFBGA-48(7.5x8.5) |
| Customer # | |
| Key Attributes | 64Mbit 2.7V~3.6V Parallel Port (Parallel) TFBGA-48(7.5x8.5) Memory RoHS |
| Datasheet | RENESAS RMWV6416AGBG-5S2#AC0 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TFBGA-48(7.5x8.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 55ns | |
| Current - Supply | - | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TFBGA-48(7.5x8.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 64Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 55ns | |
| Current - Supply | - | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1.2uA |
Introduction
The RMWV6416A Series is a family of 64-Mbit static RAMs organized 4,194,304-word x 16-bit, fabricated by high-performance Advanced LPSRAM technologies. The RMWV6416A Series has realized higher density, higher performance and low power consumption. The RMWV6416A Series offers low power standby power dissipation; therefore, it is suitable for battery backup systems. It is offered in 48pin TSOP (I), 52pin μTSOP (II) or 48-ball fine pitch ball grid array.
Features
- Single 3V supply: 2.7V to 3.6V
- Access time: 55ns (max.)
- Current consumption:
- Standby: 1.2μA (typ.)
- Common data input and output
- Three state output
- Directly TTL compatible
- All inputs and outputs
- Battery backup operation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 83.2025 | $ 83.20 |
| 253+ | $ 33.1991 | $ 8399.37 |
| 506+ | $ 32.0896 | $ 16237.34 |
| 1,012+ | $ 31.542 | $ 31920.50 |
Standard Packaging253/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TFBGA-48(7.5x8.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 55ns | |
| Current - Supply | - | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TFBGA-48(7.5x8.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 64Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Access Time | 55ns | |
| Current - Supply | - | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1.2uA |
Introduction
The RMWV6416A Series is a family of 64-Mbit static RAMs organized 4,194,304-word x 16-bit, fabricated by high-performance Advanced LPSRAM technologies. The RMWV6416A Series has realized higher density, higher performance and low power consumption. The RMWV6416A Series offers low power standby power dissipation; therefore, it is suitable for battery backup systems. It is offered in 48pin TSOP (I), 52pin μTSOP (II) or 48-ball fine pitch ball grid array.
Features
- Single 3V supply: 2.7V to 3.6V
- Access time: 55ns (max.)
- Current consumption:
- Standby: 1.2μA (typ.)
- Common data input and output
- Three state output
- Directly TTL compatible
- All inputs and outputs
- Battery backup operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMWV6416AGBG-5S2#KC0 | RENESAS | TFBGA-48(7.5x8.5) | 0 | $ 61.5872 |

