PANASONIC ECW-F4334HL
| Manufacturer | |
| MPN | ECW-F4334HL |
| LCSC Part # | C6190672 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 330nF 400V -40℃~+105℃ ±3% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-F4334HL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1306 | $ 2.13 |
| 200+ | $ 0.8516 | $ 170.32 |
| 500+ | $ 0.8229 | $ 411.45 |
| 1,000+ | $ 0.8077 | $ 807.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPP334J2GD050B20NZR | DGCX | Through Hole,P=15mm | 490 | $ 0.0369 | ||
| CFC2G334JG1J170DA100 | Dersonic | Through Hole,P=15mm | 475 | $0.1045 $0.11 | ||
| B22G334JQ1B0170110047EOZ | STE | Through Hole,P=15mm | 400 | $ 0.1283 | ||
| B22G334JQ135170105060EOZ | STE | Through Hole,P=15mm | 10 | $ 0.0893 | ||
| MPP334J2J15AJ22800 | KNSCHA | Through Hole,P=15mm | 15,790 | $0.0703 $0.0798 | ||
| W312J334JM8L00E0GC | WEIDY | Through Hole,P=15mm | 330 | $ 0.0983 | ||
| CFC2J334JG1I170ID100 | Dersonic | Through Hole,P=15mm | 300 | $0.1292 $0.136 | ||
| ECW-F4334JL | PANASONIC | Through Hole,P=15mm | 0 | $ 0.8299 | ||
| B22G334JQ1B0170105060EOZ | STE | Through Hole,P=15mm | 0 | $ 0.0864 | ||
| ECWFE2W334Q5 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3738 | ||
| ECWFE2W334QD | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3927 | ||
| ECWFE2W334P5 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4111 | ||
| ECWFE2W334PD | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4317 | ||
| ECW-FD2J334J | PANASONIC | Through Hole,P=15mm | 0 | $ 0.2554 | ||
| ECW-FA2J334J5 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.526 | ||
| ECW-FD2J334KQ | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4014 | ||
| ECW-FD2J334JQ | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4227 | ||
| B22J334JQ135170130060EOJ | STE | Through Hole,P=15mm | 0 | $ 0.1009 | ||
| W312J334KM8L00E0GC | WEIDY | Through Hole,P=15mm | 0 | $ 0.1 | ||
| W312J334JM8L00B0FC | WEIDY | Through Hole,P=15mm | 0 | $ 0.092 |

